
8-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 3-step folding architecture and a maximum sampling rate of 250Msps. This general-purpose ADC offers a parallel digital interface and an internal voltage reference. Packaged in a 44-pin TQFP (Thin Quad Flat Package) with gull-wing leads, it supports surface mounting and operates within a temperature range of -40°C to 85°C. The TQFP package measures 10mm x 10mm with a 0.8mm pin pitch.
Maxlinear SPT7722SIT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | 3-Step Folding |
| Resolution | 8bit |
| Sampling Rate | 250Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | Internal |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6VGW5 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.c.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maxlinear SPT7722SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.