Dual-channel UART serial communication controller with 16-byte FIFOs. Features a maximum clock frequency of 64 MHz and an 8-bit external data bus. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Housed in a 48-pin TQFP package, this commercial temperature grade IC supports operation between 0°C and 70°C.
Maxlinear ST16C2550CQ48-F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear ST16C2550CQ48-F to view detailed technical specifications.
No datasheet is available for this part.