Dual-channel UART serial communication controller featuring a 16-byte FIFO buffer. Operates with a maximum clock frequency of 64 MHz and supports 8-bit external data bus width. Configurable for 3.3V or 5V supply voltage, with a nominal operating voltage of 5V. Housed in a 48-pin TQFP package, this industrial-grade IC offers a temperature range of -40°C to 85°C.
Maxlinear ST16C2550IQ48-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear ST16C2550IQ48-F to view detailed technical specifications.
No datasheet is available for this part.