The ST16C554DCJ68-F is a quad UART IC from Maxlinear, featuring a maximum operating temperature of 70 degrees Celsius. It has 68 terminals and a commercial temperature grade. The device operates at a nominal supply voltage of 5V and a maximum supply current of 5mA. It supports a clock frequency of up to 24MHz and has an external data bus width of 8 bits and an address bus width of 3 bits.
Maxlinear ST16C554DCJ68-F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear ST16C554DCJ68-F to view detailed technical specifications.
No datasheet is available for this part.