Quad-channel serial I/O controller, operating at a maximum clock frequency of 24 MHz. Features an 8-bit external data bus and a 3-bit address bus, with a maximum data rate of 0.1875 MBps. This CMOS integrated circuit is housed in a 64-terminal PQFP package, measuring 10 x 10 mm with a 1.40 mm height. Designed for commercial temperature grades, it operates from a nominal 5V supply, with a range of 4.5V to 5.5V, and functions between 0°C and 70°C.
Maxlinear ST16C554DCQ64-F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear ST16C554DCQ64-F to view detailed technical specifications.
No datasheet is available for this part.