
Quad-channel UART with 16-byte transmit and receive FIFOs, supporting RS-232 communication up to 1.5Mbps. Features dual voltage operation (3.3V/5V) and a 68-pin PLCC surface-mount package (MS-018AE) with J-leads. Operating temperature range from -40°C to 85°C.
Maxlinear ST16C554DIJ68TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 24.23 |
| Package Width (mm) | 24.23 |
| Package Height (mm) | 3.68(Min) |
| Seated Plane Height (mm) | 4.37 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AE |
| Receive FIFO | 16byte |
| Number of Channels per Chip | 4 |
| Transmit FIFO | 16byte |
| Maximum Data Rate | 1.5Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.97V |
| Maximum Supply Current | 6mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 500mW |
| Cage Code | 6VGW5 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear ST16C554DIJ68TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.