Maxlinear TMC2330AH6C1 technical specifications.
| Package/Case | MPGA |
| Pin Count | 120 |
| PCB | 120 |
| Package Length (mm) | 34.67(Max) |
| Package Width (mm) | 34.67(Max) |
| Package Height (mm) | 7.9(Max) |
| Seated Plane Height (mm) | 7.9(Max) |
| Mounting | Through Hole |
| Category | Coordinate Transformer |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6VGW5 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear TMC2330AH6C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.