Dual-channel serial I/O controller supporting up to 0.78125 Mbps communication. Features an 8-bit external data bus and 3-bit address bus, operating with a maximum clock frequency of 24 MHz. This CMOS integrated circuit is housed in a 48-terminal PQFP package (7x7mm) with a 1.40mm height. Designed for industrial temperature ranges from -40°C to 85°C, it operates with a nominal supply voltage of 5V, ranging from 2.97V to 5.5V.
Maxlinear XR16C2850IM-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear XR16C2850IM-F to view detailed technical specifications.
No datasheet is available for this part.