Maxlinear XR16C850CM-F technical specifications.
| Receive FIFO | 128byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 128byte |
| Maximum Data Rate | 2Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-485 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.97V |
| Maximum Supply Current | 4mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 500mW |
| Pin Count | 48 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XR16C850CM-F to view detailed technical specifications.
No datasheet is available for this part.