Industrial-grade serial I/O controller featuring 4 channels with a maximum data rate of 0.78125 Mbps. Operates across an industrial temperature range of -40°C to 85°C. This CMOS integrated circuit utilizes an 8-bit external data bus and an 8-bit address bus, with a maximum clock frequency of 50 MHz. Packaged in a 64-terminal PQFP (10 x 10 mm) with quad terminal positioning, it supports supply voltages from 2.97V to 5.5V, with a nominal voltage of 3.3V and a maximum supply current of 5mA.
Maxlinear XR16L784IV-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear XR16L784IV-F to view detailed technical specifications.
No datasheet is available for this part.