Eight-channel UART with 64-byte transmit and receive FIFOs, supporting RS-485 standard. Achieves a maximum data rate of 6.25Mbps with integrated transmitter and receiver FIFO counters. Operates from 2.97V to 5.5V, with typical voltages of 3.3V or 5V. Housed in a 100-pin PQFP package, this integrated circuit is designed for efficient serial communication.
Maxlinear XR16L788CQ-F technical specifications.
| Receive FIFO | 64byte |
| Number of Channels per Chip | 8 |
| Transmit FIFO | 64byte |
| Maximum Data Rate | 6.25Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-485 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.97V |
| Maximum Supply Current | 5mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 500mW |
| Pin Count | 100 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XR16L788CQ-F to view detailed technical specifications.
No datasheet is available for this part.