
Single-channel UART interface IC featuring 32-byte transmit and receive FIFOs, supporting RS-232, RS-422, and RS-485 standards. Operates with selectable supply voltages of 1.8V, 2.5V, or 3.3V, with a maximum operating supply voltage of 3.63V. Offers a maximum data rate of 16Mbps and a maximum supply current of 2.5mA. Encased in a 24-pin QFN EP package (4x4x0.88mm) with a 0.5mm pin pitch, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Maxlinear XR16M670IL24 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VGGD-6 |
| Receive FIFO | 32byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 32byte |
| Maximum Data Rate | 16Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-232|RS-422|RS-485 |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 1.62V |
| Maximum Supply Current | 2.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Maximum Power Dissipation | 500mW |
| Cage Code | 6VGW5 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XR16M670IL24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.