
Quad-channel UART with 64-byte FIFO buffers, supporting 3.3V/5V operation. Features a maximum clock frequency of 50 MHz and a 32-bit external data bus. Housed in a 144-pin LQFP package with industrial temperature grade (-40°C to 85°C). Ideal for serial I/O and communication controller applications.
Maxlinear XR17D154IV-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear XR17D154IV-F to view detailed technical specifications.
No datasheet is available for this part.