
1-channel USB-to-UART interface IC featuring a 128-byte transmit FIFO and 384-byte receive FIFO. Supports RS-232 and RS-485 standards with a maximum data rate of 12Mbps. Operates from a 2.97V to 3.63V supply, with a typical voltage of 3.3V and maximum supply current of 20mA. Packaged in a 16-pin, 3x3mm QFN EP (Quad Flat No Lead Package, Exposed Pad) with a 0.5mm pin pitch, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Maxlinear XR21V1410IL16-F technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VEED-4 |
| Receive FIFO | 384byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 128byte |
| Maximum Data Rate | 12Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-232|RS-485 |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 2.97V |
| Maximum Supply Current | 20mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 6VGW5 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XR21V1410IL16-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.