Industrial-grade line transceiver featuring 2 functions, 2 drivers, and 2 receivers. This QFN-24 package offers Schmitt trigger input characteristics and operates across a wide temperature range from -40°C to 85°C. With a nominal supply voltage of 3.3V and a range of 3V to 5.5V, this interface IC is designed for robust performance. The compact 4mm x 4mm quad terminal package utilizes the S-XQCC-N24 JEDEC standard.
Maxlinear XR32220EBER-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear XR32220EBER-L/TR to view detailed technical specifications.
No datasheet is available for this part.