Maxlinear XR5P920-F technical specifications.
| Type | Decoder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XR5P920-F to view detailed technical specifications.
No datasheet is available for this part.