Maxlinear XRA1402IG16-0B-EB technical specifications.
| Type | Evaluation Board |
| Supported Device | XRA1402 |
| Category | Interface Tools |
| Cage Code | 6VGW5 |
| HTS Code | 8534000020 |
| Schedule B | 8534000020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maxlinear XRA1402IG16-0B-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.