Adjustable positive LDO regulator with a 1.25V to 16V output voltage range and a maximum output current of 3A. Features include current limit and reverse battery protection, with a typical dropout voltage of 0.12V at 100mA and a maximum of 0.8V at 3A. This through-hole component is housed in a 5-pin TO-220 package, offering a 1.252V reference voltage and ±1% accuracy. Operating temperature range is -40°C to 125°C.
Maxlinear XRP29302ET-L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.39(Max) |
| Seated Plane Height (mm) | 15.87(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TS-001AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.25 to 16V |
| Polarity | Positive |
| Maximum Output Current | 3A |
| Maximum Input Voltage | 16V |
| Typical Dropout Voltage @ Current | 0.12@100mA|[email protected]|0.6@3AV |
| Maximum Dropout Voltage @ Current | 0.3@100mA|0.8@3AV |
| Accuracy | ±1% |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Quiescent Current | 60mA |
| Junction to Ambient | 60°C/W |
| Junction to Case | 3°C/W |
| Reference Voltage | 1.252V |
| Typical Quiescent Current | 30mA |
| Special Features | Current Limit|Reverse Battery Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6VGW5 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XRP29302ET-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.