Maxlinear XRT71D03IV-F technical specifications.
| Number of Channels per Chip | 3 |
| Maximum Data Rate | 51.84Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | No |
| Control Interface | Serial |
| Digital Supply Voltage | 3.135 to 3.465|4.75 to 5.25V |
| Integrated CDR | No |
| Max Operating Supply Voltage | 3.465|5.25V |
| Maximum Supply Current | 180mA |
| Min Operating Supply Voltage | 3.135|4.75V |
| Standard Framing Format | DS3|E3|STS-1 |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 64 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XRT71D03IV-F to view detailed technical specifications.
No datasheet is available for this part.