The XRT72L74IQ is a specialized IC designed for telecom applications, supporting frame format for ATM and featuring a UTOPIA PHY interface. This IC has four channels per chip and operates within a temperature range of -40°C to 85°C. It requires a supply voltage between 3.135V and 3.465V, with a typical operating voltage of 3.3V. The device is packaged in a BGA-352 format.
Maxlinear XRT72L74IQ technical specifications.
| Frame Format Support | ATM |
| Type of ATM PHY Interface | UTOPIA |
| Number of Channels per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 352 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XRT72L74IQ to view detailed technical specifications.
No datasheet is available for this part.