Maxlinear XRT74L74IB technical specifications.
| Frame Format Support | ATM |
| Type of ATM PHY Interface | UTOPIA |
| Number of Channels per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 388 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XRT74L74IB to view detailed technical specifications.
No datasheet is available for this part.