The XRT94L43IB is a single-transceiver interface IC with a standard framing format of OC-12. It operates over a temperature range of -40°C to 85°C and requires a single power supply. The typical operating supply voltage is 2.5V or 3.3V. This BGA-packaged IC has 516 pins.
Maxlinear XRT94L43IB technical specifications.
| Standard Framing Format | OC-12 |
| Number of Transceivers | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Single |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 516 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XRT94L43IB to view detailed technical specifications.
No datasheet is available for this part.