
Maxon Motor 110310 technical specifications.
| Diameter | 10mm |
| Efficiency | 70% |
| Length | 18.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 110310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
