Maxon Motor is a leading manufacturer of high-precision DC motors, gearheads, and mechatronic drive systems. They specialize in custom solutions for demanding applications across industries such as medical technology, aerospace, robotics, and industrial automation.

MAXON MOTOR 148867 DC Motor, RE40, Graphite Brushes, 150 W, 24 V, 7580 rpm, 170 mN-m
MAXON MOTOR 418719 ADAPTER, BLACK, 11 POLE, FOR FPC
Maxon 326331 Cable 3000mm Length, For Use With EPOS 24/5
Starter Kit, 363407, Maxon Motor
FIXING KIT RE40-GP42
MAXON MOTOR B72DB9F4562B DC Motor, DCX22 Series, 24 W, 24 V, 10800 rpm, 15.4 mN-m, DCX22 Series
DC motor EC45, 50W, 370427, Maxon Motor
GEARBOX TYPE GP032A 246:1
GEARBOX TYPE GP032A 4.8:1
MAXON MOTOR 240987 DC Motor, A-Max 32, Graphite Brushes, 15 W, 24 V, 4180 rpm, 36.7 mN-m
Maxon Planetary Gearbox, 53:1 Gear Ratio, 1.9 Nm Maximum Torque
MAXON MOTOR 166156 Gearbox, Stainless Steel, 6000 rpm, 0.75 N-m, 80 %, 26.4 mm
Maxon 326925 Termination Plug
MOTOR 24VDC 5W 6533RPM
Maxon 325235 Power Cable 3000mm Length,
MAXON MOTOR 166169 Gearbox, Stainless Steel, 6000 rpm, 4.5 N-m, 70 %, 43 mm
GEARBOX TYPE GP032A 23:1
MAXON MOTOR 110314 Gearbox, Stainless Steel, 8000 rpm, 0.2 N-m, 83 %, 23.7 mm
GEARBOX TYPE GP032A 1181:
GEARHEAD, SPUR, 20:1 RATIO - More Details
MAXON MOTOR 110325 Gearbox, Planetary, 1621:1, Stainless Steel, 8000 rpm, 0.3 N-m, 59 %, 29.9 mm
MAXON MOTOR 110480 Gearbox, Stainless Steel, 4000 rpm, 0.1 N-m, 81 %, 13.7 mm
MAXON MOTOR 110322 Gearbox, 19:1, Stainless Steel, 8000 rpm, 0.15 N-m, 81 %, 19.1 mm
MAXON MOTOR 351007 Geared DC Motor, EC20 Flat, Brushless, Three, 5 W, 12 V, 9380 rpm, 7.43 mN-m
DC motor brushless EC 22, 386662, Maxon Motor