
Maxon Motor 110314 technical specifications.
| Diameter | 13mm |
| Efficiency | 83% |
| Length | 19.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 110314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
