
Maxon Motor 110322 technical specifications.
| Diameter | 16mm |
| Efficiency | 81% |
| Height | 44.5mm |
| Length | 19.1mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 110322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
