
Maxon Motor 110325 technical specifications.
| Diameter | 16mm |
| Efficiency | 59% |
| Height | 55.3mm |
| Length | 29.9mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 110325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
