Maxon Motor 110340 technical specifications.
| Diameter | 22mm |
| Efficiency | 49% |
| Length | 43mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 110340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.