
Maxon Motor 110480 technical specifications.
| Diameter | 24mm |
| Efficiency | 81% |
| Length | 16.5mm |
| Outside Diameter | 24mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 110480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
