
Maxon Motor 110481 technical specifications.
| Diameter | 24mm |
| Efficiency | 66% |
| Length | 49.3mm |
| Mount | External |
| Outside Diameter | 24mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 110481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
