Maxon Motor 110940 technical specifications.
| Current Rating | 704mA |
| Length | 44.7mm |
| Operating Supply Voltage | 24V |
| Resistance | 7.9R |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 110940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.