
Maxon Motor 114886 technical specifications.
| Rated voltage | 12 VDC |
| Rotational speed | 540 min-1 |
| Shaft ø | 4 |
| Dimensions ø x L | 22 x 61.4 mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 114886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
