
Maxon Motor 114953 technical specifications.
| Rated voltage | 24 VDC |
| Rotational speed | 2390 min-1 |
| Shaft ø | 4 |
| Dimensions ø x L | 22 x 54.5 mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 114953 to view detailed technical specifications.
No datasheet is available for this part.
