
Maxon Motor 114954 technical specifications.
| Rated voltage | 24 VDC |
| Rotational speed | 550 min-1 |
| Shaft ø | 4 |
| Dimensions ø x L | 22 x 61.4 mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 114954 to view detailed technical specifications.
No datasheet is available for this part.