
Maxon Motor 166156 technical specifications.
| Efficiency | 80% |
| Length | 86.5mm |
| Outside Diameter | 32mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 166156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
