
Maxon Motor 201583 technical specifications.
| Current Rating | 20A |
| Depth | 26mm |
| Length | 180mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 12V |
| Mount | Flanges |
| Operating Frequency | 50 kHz |
| Operating Supply Voltage | 50V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 45V |
| Width | 103mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 201583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
