
Maxon Motor 325235 technical specifications.
| Current Rating | 2.6A |
| Length | 3000mm |
| Mount | Cable |
| Ratings | IP42 |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 325235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
