Maxon Motor 326343 technical specifications.
| Current Rating | 9A |
| Depth | 53mm |
| Length | 120mm |
| Operating Supply Voltage | 50V |
| Ratings | IP42 |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 326343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.