Maxon Motor 370785 technical specifications.
| Diameter | 22mm |
| Efficiency | 59% |
| Length | 55.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Maxon Motor 370785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.