Maxon Motor 370800 technical specifications.
| Diameter | 22mm |
| Efficiency | 49% |
| Length | 62.1mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Maxon Motor 370800 to view detailed technical specifications.
No datasheet is available for this part.