
Maxon Motor 41.040.038-00.00-151 technical specifications.
| Rated voltage | 24 VDC |
| Rotational speed | 20 min-1 |
| Shaft ø | 6 |
| Dimensions ø x L | 40 x 76.2 mm |
| Reduction ratio | 200 |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 41.040.038-00.00-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.