
Maxon Motor 422969 technical specifications.
| Current Rating | 30A |
| Depth | 27mm |
| Length | 125mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 70V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 70V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 70V |
| Width | 78.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 422969 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
