Maxon Motor B72DB9E3BD8D technical specifications.
| Current Rating | 1.66A |
| Length | 56.7mm |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Series | DCX |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor B72DB9E3BD8D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.