
Maxon Motor B72DB9E3D8E7 technical specifications.
| Current Rating | 1.66A |
| Length | 61.3mm |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Series | DCX |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor B72DB9E3D8E7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.