
Maxon Motor B72DB9F4562B technical specifications.
| Current Rating | 870mA |
| Length | 56.7mm |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | DCX |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor B72DB9F4562B to view detailed technical specifications.
No datasheet is available for this part.
