
The BCAP0005P270T01 is a 5F radial through hole capacitor from Maxwell Technologies. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and a voltage rating of 2.7V. It is RoHS compliant and available in bulk packaging with 4000 pieces per package.
Maxwell Technologies BCAP0005P270T01 technical specifications.
| Capacitance | 5F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 170mR |
| Lead Pitch | 5.3mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP0005P270T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.