
Maxwell Technologies BCAP0150P270T07 technical specifications.
| Capacitance | 150F |
| Package/Case | Radial |
| Current Rating | 9.1A |
| ESR (Equivalent Series Resistance) | 14mR |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 500uA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP0150P270T07 to view detailed technical specifications.
No datasheet is available for this part.
