Maxwell Technologies BCAP0350 E270 T13 technical specifications.
| Capacitance | 350F |
| Package/Case | Radial |
| Current Rating | 170A |
| Diameter | 33.3mm |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Length | 61.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | BC |
| Termination | Through Hole |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP0350 E270 T13 to view detailed technical specifications.
No datasheet is available for this part.