Maxwell Technologies BCAP1500P270K04 technical specifications.
| Capacitance | 1500F |
| Package/Case | Axial |
| Current Rating | 97A |
| ESR (Equivalent Series Resistance) | 0.47mR |
| Leakage Current | 3mA |
| Length | 85mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K2 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP1500P270K04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.