Maxwell Technologies BCAP3000P270T04 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 138 |
| Manufacturer Series | MC |
| Capacitance | 3000000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| Series | BCAP-MC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxwell Technologies BCAP3000P270T04 to view detailed technical specifications.
No datasheet is available for this part.